Manufacturer Part #
1423673-7
W51 Series 125 V 20 A Red Panel Mount Thermal Circuit Breaker Power Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Tray Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1423673-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1423673-7 - Technical Attributes
Attributes Table
| Clamping Voltage-Max: | 125V |
| No of Elements: | Single |
| Rated Current-Max: | 20A |
| Type: | Power Switch |
| Operating Temp Range: | 0°C to 60°C |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1,000+
$2.90
Product Variant Information section
Available Packaging
Package Qty:
1000 per Tray
Mounting Method:
Panel Mount