text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP45560IMNTWG-H

NCP45560 Single Element 5.5 V 3.3 mΩ High Side Controlled Load Switch - DFN-12

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP45560IMNTWG-H - Technical Attributes
Attributes Table
Configuration: High Side
No of Elements: Single
On-state Resistance-Max: 5.1mΩ
Package Style:  DFN-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,400.00
USD
Quantity
Unit Price
3,000+
$0.80
Product Variant Information section