text.skipToContent text.skipToNavigation

Manufacturer Part #

NFAM3065L4B

3 Phase Inverter IPM

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2450
Product Specification Section
onsemi NFAM3065L4B - Technical Attributes
Attributes Table
Motor Type: Brushless DC/Permanent Magnet
Load Voltage: 650V
No of Outputs: Triple
Output Current-Max: 30A
Supply Current: 3.5mA
Supply Voltage-Max: 20V
Supply Voltage: 13.5V to 16.5V
Operating Temp Range: -40°C to +125°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
90
Multiple Of:
90
Total
$1,407.60
USD
Quantity
Unit Price
90
$15.64
180
$15.55
270+
$15.46
Product Variant Information section