text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ1117D-ADJTRE1

AZ1117 Series 1.5 to 5 V ADJ Output 1 A SMT LDO Linear Regulator - TO-252

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2312
Product Specification Section
Diodes Incorporated AZ1117D-ADJTRE1 - Technical Attributes
Attributes Table
Input Voltage-Max: 15V
Output Voltage Range: 1.25V to 12V
Output Voltage Fixed: 1.5V/5V
Dropout Voltage-Max: 1.25V
Output Current-Max: 1A
Rated Power: 1W
Tolerance (%): ±1%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Adjustable
Quiescent Current: 10mA
No. of Outputs: Single
Load Regulation (%): 0.4%
Current - Limit: 1.35A
Line Regulation (%): 0.2%
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
110,000
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$227.75
USD
Quantity
Unit Price
2,500
$0.0911
5,000
$0.0895
10,000
$0.088
12,500
$0.0876
37,500+
$0.0847
Product Variant Information section