text.skipToContent text.skipToNavigation

Manufacturer Part #

BA33BC0FP-E2

BA Series 1 A 3.3 V Output Surface Mount LDO Linear Regulator - TO-252

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
ROHM BA33BC0FP-E2 - Technical Attributes
Attributes Table
Input Voltage-Min: 3V
Input Voltage-Max: 16V
Output Voltage Fixed: 3.3V
Output Current-Max: 1A
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,140.00
USD
Quantity
Unit Price
2,000+
$0.57
Product Variant Information section