
Manufacturer Part #
LDQ40PU50RY
LDQ40 Series 250 mA 5 V Fixed Output SMT Linear Regulator - DFN-6
Product Specification Section
STMicroelectronics LDQ40PU50RY - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LDQ40PU50RY - Technical Attributes
Attributes Table
Input Voltage-Max: | 40V |
Output Voltage Fixed: | 5V |
Dropout Voltage-Max: | 1V |
Output Current-Max: | 0.25A |
Tolerance (%): | ±0.5% |
Operating Temp Range: | -40°C to +150°C |
Regulator Topology: | Fixed |
Quiescent Current: | 2µA |
No. of Outputs: | Single |
Output Noise: | 90µV |
Load Regulation: | 2mV/°C |
Current - Limit: | 0.5A |
Line Regulation (%): | 0.01% |
Package Style: | DFN-6 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$1.18
15
$1.06
75
$0.995
300
$0.94
1,500+
$0.87
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
DFN-6
Mounting Method:
Surface Mount