text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1700T-3002E/MAY

MCP1700 Series 3 V 250 mA Fixed SMT Low Quiescent Current LDO - DFN-6

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2606
Product Specification Section
Microchip MCP1700T-3002E/MAY - Technical Attributes
Attributes Table
Input Voltage-Min: 2.3V
Input Voltage-Max: 6V
Output Voltage Fixed: 3V
Dropout Voltage-Max: 0.35V
Output Current-Max: 250mA
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 1.6µA
No. of Outputs: Single
Load Regulation (%): 1%
Current - Limit: 408mA
Line Regulation (%): 0.75%
Package Style:  DFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
57,000
USA:
57,000
33,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,350.00
USD
Quantity
Unit Price
3,000
$0.45
6,000+
$0.44
Product Variant Information section