text.skipToContent text.skipToNavigation

Référence fabricant

MIC5206-5.0YM5-TR

MIC5206 Series 5 V Fixed Output 150 mA SMT Low-Noise LDO Regulator - SOT-23-5

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip MIC5206-5.0YM5-TR - Caractéristiques techniques
Attributes Table
Input Voltage-Min: 2.5mV
Input Voltage-Max: 16V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 350mV
Output Current-Max: 150mA
Rated Power: 0.45W
Tolerance (%): ±1%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 5µA
No. of Outputs: Single
Output Noise: 260V
Current - Limit: 500mA
Style d'emballage :  SOT-23-5 (SOT-25)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MIC5206-5.0YM5 TR is an efficient linear voltage regulator with very low dropout voltage (typically 17mV at light loads and 165 mV at 150 mA), and very low ground current (600 µA at 100 mA output), with better than 1% initial accuracy. It has a logic compatible enable/shutdown control input and an internal undervoltage monitor.

Designed especially for hand-held, battery-powered devices, the MIC5206 can be switched by a CMOS or TTL compatible logic signal. When disabled, power consumption drops nearly to zero. Dropout ground current is minimized to prolong battery life.

The MIC5206 is available in several fixed voltages in a tiny SOT-23-5 package. It features a pinout, similar to the LP2980, but has significantly better performance. Fixed and adjustable output voltage versions, featuring the reference bypass option, are available in the 8-lead Micrel Mini 8™ 8-lead MSOP (micro small-outline package).

Features:

  • Error flag indicates undervoltage fault
  • High output voltage accuracy
  • Guaranteed 150 mA output
  • Ultra-low-noise output (8-lead versions)
  • Low quiescent current
  • Low dropout voltage
  • Extremely tight load and line regulation
  • Very low temperature coefficient
  • Current and thermal limiting
  • Reversed-battery protection
  • “Zero” off-mode current
  • Logic-controlled electronic enable

Applications:

  • Cellular telephones
  • Laptop, notebook, and palmtop computers
  • Battery-powered equipment
  • PCMCIA VCC and VPP regulation/switching
  • Consumer/personal electronics
  • SMPS post-regulator/dc-to-dc modules
  • High-efficiency linear power supplies

To learn more about the MIC5206 product family, Click Here

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
15 Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
1 395,00 $
USD
Quantité
Prix unitaire
3 000+
$0.465
Product Variant Information section