text.skipToContent text.skipToNavigation

Référence fabricant

MIC68220YML-TR

DUAL 2A WITH RAMP CONTROL

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip MIC68220YML-TR - Caractéristiques techniques
Attributes Table
Input Voltage-Min: 1.65V
Input Voltage-Max: 5.5V
Output Voltage Range: 0.5V to 5.5V
Output Voltage Fixed: 5.5V
Dropout Voltage-Max: 600mV
Output Current-Max: 2A
Rated Power: 2.27W
Tolerance (%): ±2%
Operating Temp Range: -65°C to +150°C
Regulator Topology: Adjustable
No. of Outputs: Dual
Load Regulation (%): 1%
Current - Limit: 6A
Line Regulation: 0.5V
Style d'emballage :  MLF-20
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MIC68220 is a dual high peak current LDO regulator designed specifically for powering applications such as FPGA core voltages that require high start up current with lower nominal operating current. Capable of sourcing 2A of current per channel for start-up, the MIC68220 provides high power from a small MLF™ leadless package. The MIC68220 can also implement a variety of power-up and power-down protocols such as sequencing, tracking, and ratiometric tracking.

 Features:

  • Stable with 4.7uF ceramic output capacitor
  • Input voltage range: 1.65V to 5.5V
  • 0.5V reference
  • +1.0% initial output tolerance
  • 2A maximum output current – peak start up
  • 1A Continuous Operating Current
  • Tracking on turn-on and turn-off with pin strapping
  • Timing Controlled Sequencing On/Off
  • Programmable Ramp Control™ for in-rush current limiting and slew rate control of the output voltage on Turn-On and Turn-Off
  • Power-on Reset (POR) supervisor with programmable delay time
  • Single Master can control multiple Slave regulators with tracking output voltages
  • Tiny 4mm x 5mm MLF ® package
  • Maximum dropout (V IN – V OUT) of 500mV over temperature at 1A output current
  • Fixed and Adjustable Output Voltages
  • Excellent line and load regulation specifications
  • Logic controlled shutdown
  • Thermal shutdown and current limit protection

Applications:

  • FPGA/PLD Power Supply
  • Networking/Telecom Equipment
  • Microprocessor Core Voltage
  • High Efficiency Linear Post Regulator
  • Sequenced or Tracked Power Supply

View complete family of MIC68220

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
14 000
Délai d'usine :
4 Semaines
Commande minimale :
1000
Multiples de :
1000
Total 
4 920,00 $
USD
Quantité
Prix unitaire
1 000+
$4.92
Product Variant Information section