text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP170ASN330T2G

NCP170, LDO Voltage Regulators, 3.3V 150mA , TSOP-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP170ASN330T2G - Technical Attributes
Attributes Table
Input Voltage-Min: 2.2V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 0.25V
Output Current-Max: 0.15A
Tolerance (%): ±1%
Operating Temp Range: -40°C to +85°C
Regulator Topology: Fixed
Quiescent Current: 0.5µA
No. of Outputs: Single
Output Noise: 125µV
Load Regulation: 1mV
Current - Limit: 195mA
Line Regulation (%): 0.05%
Package Style:  TSOP-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
15,000
Factory Lead Time:
14 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,470.00
USD
Quantity
Unit Price
3,000
$0.25
6,000
$0.245
15,000+
$0.24
Product Variant Information section