L7985A in Tube by STMicroelectronics | Switching Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

L7985A

L7985 Series 38 V 2 A SMT Adjustable Step-Down Switching Regulator - HSOP-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics L7985A - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 38V
Output Current-Max: 2A
Output Voltage Range: 0.6V to 38V
Output Type: Adjustable
Switching Frequency-Max: 1MHz
Operating Temp Range: -40°C to +150°C
Duty Cycle-Max: 100%
No. of Outputs: 1
Quiescent Current: 2.4mA
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  HSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
100
Total
$3,060.00
USD
Quantity
Unit Price
100
$1.59
300
$1.57
500
$1.56
1,000
$1.55
2,000+
$1.53
Product Variant Information section