text.skipToContent text.skipToNavigation

Référence fabricant

MCP1824T-3302E/OT

MCP1824 Series 3.3 V 300 mA Low Quiescent Current LDO Regulator-SOT-223-3

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip MCP1824T-3302E/OT - Caractéristiques techniques
Attributes Table
Type: Low Dropout
Quiescent Current: 300mA
Style d'emballage :  SOT-23-5 (SOT-25)
Méthode de montage : Surface Mount
Fonctionnalités et applications
The MCP1824T-3302E/OT is a 300 mA, 3.3 V Low Quiescent Current and Low Dropout (LDO) Regulator, available in SOT-223-3 package.

Features:

  • 300 mA Output Current Capability
  • Input Operating Voltage Range: 2.1 V to 6.0 V
  • Adjustable Output Voltage Range: 0.8V to 5.0V
  • Standard Fixed Output Voltages: 0.8V, 1.2V, 1.8V, 2.5V, 3.0V, 3.3V, 5.0V
  • Other Fixed Output Voltage Options Available Upon Request
  • Low Dropout Voltage: 200 mV Typical at 300 mA
  • Typical Output Voltage Tolerance: 0.4%
  • Stable with 1.0 µF Ceramic Output Capacitor
  • Fast Response to Load Transients
  • Low Supply Current: 120 µA (typical)
  • Low Shutdown Supply Current: 0.1 µA (typical)
  • Fixed Delay on Power Good Output
  • Short Circuit Current Limiting and Overtemperature Protection
  • 5-Lead Plastic SOT-223, SOT-23 Package Options

Applications:

  • High-Speed Driver Chipset Power
  • Networking Backplane Cards
  • Notebook Computers
  • Network Interface Cards
  • Palmtop Computers
  • 2.5V to 1.XV Regulators

View the MCP18 series of Linear Regulators

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
1 380,00 $
USD
Quantité
Prix unitaire
3 000
$0.46
6 000+
$0.45
Product Variant Information section