
Manufacturer Part #
LIS2DH12TR
2 x 2 x 1 mm 12 Bit ±2g/4g/8g/16g I2C/SPI 3 Axis Digital Accelerometer - LGA-12
Product Specification Section
STMicroelectronics LIS2DH12TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LIS2DH12TR - Technical Attributes
Attributes Table
Sensing Axis: | X-Y-Z |
Supply Voltage: | 1.71V to 3.6V |
Operating Temp Range: | -40°C to +85°C |
Package Style: | LGA-12 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
8,000+
$0.76
Product Variant Information section
Available Packaging
Package Qty:
8000 per Reel
Package Style:
LGA-12
Mounting Method:
Surface Mount