text.skipToContent text.skipToNavigation

Manufacturer Part #

SFM4100-AR-DOWNMOUNT

SFM4100 20l/min Digital Out Bi-Directional Digital Ar Gas Flow Meter-DOWNMOUNT

ECAD Model:
Mfr. Name: Sensirion
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sensirion SFM4100-AR-DOWNMOUNT - Technical Attributes
Attributes Table
Type: Ar
Flow Range: 20l/min
Accuracy: 3%
Output Type: Digital
Supply Voltage: 3.5V to 9V
Supply Current: 12.5mA
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
40
Multiple Of:
40
Total
$6,799.60
USD
Quantity
Unit Price
40+
$169.99
Product Variant Information section