MP101401 in Bulk by ZF Electronics | Touch / Proximity Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MP101401

MP1 Series 4.5 to 18 V 3 mA Magnetic Digital Hall Effect Proximity Sensor

ECAD Model:
Mfr. Name: ZF Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ZF Electronics MP101401 - Technical Attributes
Attributes Table
Type: Magnetic
Supply Voltage: 4.5V to 18V
Supply Current: 3mA
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$496.00
USD
Quantity
Unit Price
25
$5.08
50
$5.02
75
$4.99
100
$4.96
125+
$4.88
Product Variant Information section