OPB744WZ in Bag by TT Electronics - Optek Technology | Optical Sensors & Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

OPB744WZ

OPB744 Series 30 V 40 mA Phototransistor Reflective Object Sensor

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OPB744WZ - Technical Attributes
Attributes Table
Type: Reflective
Range: 3.81mm
Wavelength: 890nm
CE Voltage-Max: 30V
Forward (Drive) Current: 40mA
Power Dissipation: 0.1W
No of Channels: 1
No of Pins: 4
Operating Temp Range: -40°C to +80°C
Storage Temperature Range: -40°C to +80°C
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$894.00
USD
Quantity
Unit Price
1
$4.71
15
$4.61
40
$4.55
150
$4.47
400+
$4.34
Product Variant Information section