text.skipToContent text.skipToNavigation

Référence fabricant

MIC2772-T2T3YML-TR

MIC2772 Series 3.08/3.08 V 140 ms Surface Mount Dual Voltage Supervisor - MLF-8

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip MIC2772-T2T3YML-TR - Caractéristiques techniques
Attributes Table
No of Outputs: Dual
Threshold Voltage: 3.08|V
Supply Voltage-Max: 5.5V
Reset Timeout: 140ms
Style d'emballage :  MLF-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MIC2772 is a dual power supply supervisor that provides under-voltage monitoring and power-on reset generation. It may replace two discrete voltage supervisors such as MIC1810, MIC1815, MIC809, MIC811, MIC6315, etc. The two voltage supervisors are completely independent. Each functional block features an under-voltage detector, a delay-generator, and a de-bounced manual reset input.

A wide choice of voltage thresholds is available. The reset output is asserted at power-on and any time the input voltage drops below the reference voltage. It remains asserted for the chosen timeout period after the input rises back above the threshold. Reset timeouts of 20, 140, and 1100ms (minimum) are available.

Features :

  • Two independent voltage supervisors
  • Directly replaces discrete supervisors
  • Generates power-on reset pulses
  • De-bounced manual reset Inputs
  • Choice of voltage thresholds
  • 20, 140, or 1100ms reset timeouts
  • Reset output may be pulled above VCC
  • Rejects brief input transients
  • Ultra-small 2x2mm MLF package

Applications :

  • Servers
  • Embedded Controllers
  • Telecommunications Systems
  • Power Supply Sequencing
  • Hot-swapping
  • Power supplies

To learn more about MIC2772-T2T3YML TR product family, Click Here


Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
5000
Multiples de :
5000
Total 
3 125,00 $
USD
Quantité
Prix unitaire
5 000+
$0.625
Product Variant Information section