text.skipToContent text.skipToNavigation

Manufacturer Part #

KSZ9031MNXCC

KSZ9031 Series 3.3 V Surface Mount Gigabit Ethernet Transceiver - QFN-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip KSZ9031MNXCC - Technical Attributes
Attributes Table
Supply Voltage-Nom: 1.14V to 3.465V
Interface Type: GMII/MII
Package Style:  QFN-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,040
Factory Lead Time:
4 Weeks
Minimum Order:
260
Multiple Of:
260
Total
$631.80
USD
Quantity
Unit Price
260+
$2.43
Product Variant Information section