text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS70-04WFILM

BAS70 Series 70 V 10 uA SMT Low Capacitance Resistance Schottky Diode - SOT-323

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics BAS70-04WFILM - Technical Attributes
Attributes Table
Average Rectified Current-Max: 70mA
Peak Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 70V
Reverse Current-Max: 10µA
Forward Voltage: 1000mV
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
18000
Multiple Of:
3000
Total
$646.20
USD
Quantity
Unit Price
3,000
$0.037
9,000
$0.0361
12,000
$0.0359
30,000
$0.0351
45,000+
$0.0343