text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT54SWFILMY

BAT54-Y Series 40 V 300 mA Automotive Small Signal Schottky Diode - SOT-323-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics BAT54SWFILMY - Technical Attributes
Attributes Table
Average Rectified Current-Max: 300mA
Peak Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 1µA
Forward Voltage: 0.9V
Diode Capacitance-Max: 7pF
Reverse Recovery Time-Max: 5ns
Thermal Resistance: 550°C/W
Operating Temp Range: -40°C to +150°C
Configuration: Dual
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
25 Weeks
Minimum Order:
15000
Multiple Of:
3000
Total
$654.00
USD
Quantity
Unit Price
3,000
$0.0453
6,000
$0.0446
12,000
$0.0438
15,000
$0.0436
45,000+
$0.0422
Product Variant Information section