Référence fabricant
RB160MM-90TR
DIODE SCHOTTKY 90V 1A PMDU
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | ROHM | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :3000 par Reel Style d'emballage :SOD-123F Méthode de montage :Surface Mount |
||||||||||
| Code de date: | 2313 | ||||||||||
ROHM RB160MM-90TR - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Description and Reason for Change:In the obsolete hoop line, high-temperature measurements were conducted for quality control. However, in the new wide line, process improvements have made high-temperature measurements unnecessary. It has been confirmed that there are no issues in mass production, and since high-temperature measurements have become a bottleneck in equipment efficiency, they will be discontinued to improve production efficiency.
Title of change: Additional approval request for in-house plating of PMDU(M)
Detailed description of change: OLD:Production Factory (Assembly) : Japan, Malaysia NEW:Production Factory (Assembly) : Japan, Malaysia, China (Tianjin) Reason:ROHM will enhance its Business Continuity Management and respond to the increasing demand by introducing its China (Tianjin) factory as an additional site for the PMDU(M)
Statut du produit:
ROHM RB160MM-90TR - Caractéristiques techniques
| Average Rectified Current-Max: | 1A |
| Peak Current-Max: | 30A |
| Reverse Voltage-Max [Vrrm]: | 90V |
| Reverse Current-Max: | 100µA |
| Forward Voltage: | 0.73V |
| Configuration: | Single |
| Style d'emballage : | SOD-123F |
| Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
3000 par Reel
Style d'emballage :
SOD-123F
Méthode de montage :
Surface Mount