text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH112RL

STTH112 Series 1200 V 1 A 75 ns Through Hole Ultrafast Rectifier - DO-41

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STTH112RL - Technical Attributes
Attributes Table
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Features & Applications

The STTH112RL is a high voltage ultrafast rectifier. It is available in a DO-41 package.

Features:

  • Low forwarded voltage drop
  • High reliability
  • High surge current capability
  • Soft switching for reduced EMI disturbances
  • Planar technology

Applications:

  • Free-wheeling
  • Clamping
  • Snubbering
  • Demagnetization in power supplies and other power switching
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
10000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$572.00
USD
Quantity
Unit Price
5,000
$0.0582
10,000
$0.0572
15,000
$0.0567
20,000
$0.0563
25,000+
$0.055
Product Variant Information section