Manufacturer Part #
B340A-E3/61T
B340A Series 40 V 3 A High-Current Density Surface Mount Schottky Rectifier
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1800 per Reel Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2451 | ||||||||||
Product Specification Section
Vishay B340A-E3/61T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay B340A-E3/61T - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 3A |
| Peak Current-Max: | 65A |
| Reverse Voltage-Max [Vrrm]: | 40V |
| Reverse Current-Max: | 500µA |
| Forward Voltage: | 0.55V |
| Package Style: | SMA (DO-214AC, SOD-106) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
14,400
USA:
14,400
Factory Lead Time:
5 Weeks
Quantity
Unit Price
1,800
$0.0517
5,400
$0.0504
7,200
$0.05
18,000
$0.0489
27,000+
$0.0478
Product Variant Information section
Available Packaging
Package Qty:
1800 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount