text.skipToContent text.skipToNavigation

Référence fabricant

MBR120ESFT1G

MBR Series 1 A 20 V Surface Mount Schottky Power Rectifier - SOD-123FL

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date: 2532
Product Specification Section
onsemi MBR120ESFT1G - Caractéristiques techniques
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 40A
Reverse Voltage-Max [Vrrm]: 20V
Reverse Current-Max: 10µA
Forward Voltage: 0.53V
Style d'emballage :  SOD-123F
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MBR120ESFT1G is a Schottky Power Rectifier with a large area metal−to−silicon power diode, available in a SOD-123FL package.

Features:

  • Guardring for Stress Protection
  • Low Leakage
  • 150°C Operating Junction Temperature
  • Epoxy Meets UL 94 V−0 @ 0.125 in
  • Package Designed for Optimal Automated Board Assembly
  • ESD Rating:
    • Human Body Model = 3B
    • Machine Model = C
  • AEC−Q101 Qualified and PPAP Capable
  • NRVB Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
  • All Packages are Pb−Free
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
9 000
Stock d'usine :Stock d'usine :
6 000
Délai d'usine :
30 Semaines
Commande minimale :
12000
Multiples de :
3000
Total 
783,60 $
USD
Quantité
Prix unitaire
3 000
$0.0676
6 000
$0.0664
9 000
$0.0658
12 000
$0.0653
15 000+
$0.0638
Product Variant Information section