text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS10L40CG-TR

STPS10L Series Single 40 V 10 A Surface Mount Schottky Rectifier - D2PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STPS10L40CG-TR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 10A
Peak Current-Max: 150A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 0.2mA
Forward Voltage: 0.67V
Configuration: Dual
Forward RMS Current [If rms]: 20A
Thermal Resistance: 1.7°C/W
Storage Temperature Range: -65°C to +150°C
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Features & Applications

The STPS10L40CG-TR is a Dual center tap Schottky rectifiers suited for Switched Mode Power Supplies and high frequency DC to DC converters.

These devices are intended for use in low voltage, high frequency inverters, free-wheeling and polarity protection applications.

Features:

  • Low forward voltage drop meaning very small conduction losses
  • Low dynamic losses as a result of the schottky barrier
  • Insulated package: TO-220FPAB insulating voltage = 2000 V DC capacitance = 12 pF
  • Avalanche capability specified
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
25 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$600.00
USD
Quantity
Unit Price
1,000
$0.305
2,000
$0.30
3,000
$0.295
5,000+
$0.29
Product Variant Information section