text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS1150RL

STPS1150 Series 150 V 1 A Through Hole Axial Power Schottky Rectifier - DO-41

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STPS1150RL - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 75A
Reverse Voltage-Max [Vrrm]: 150V
Reverse Current-Max: 1µA
Forward Voltage: 0.78V
Configuration: Single
Forward RMS Current [If rms]: 15A
Thermal Resistance: 30°C/W
Storage Temperature Range: -65°C to +175°C
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
10000
Multiple Of:
5000
Total
$541.00
USD
Quantity
Unit Price
5,000
$0.055
10,000
$0.0541
15,000
$0.0536
20,000
$0.0532
25,000+
$0.052
Product Variant Information section