text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-8TQ080STRL-M3

Diode Schottky 80V 8A Surface Mount TO-263 (D2Pak)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
Vishay VS-8TQ080STRL-M3 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 8A
Peak Current-Max: 850A
Reverse Voltage-Max [Vrrm]: 80V
Reverse Current-Max: 0.55mA
Forward Voltage: 0.72V
Configuration: Single
Diode Capacitance-Max: 500pF
Thermal Resistance: 2°C/W
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Package Style:  TO-263AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,200
USA:
3,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$388.00
USD
Quantity
Unit Price
800
$0.485
1,600
$0.475
3,200
$0.47
4,000+
$0.46
Product Variant Information section