text.skipToContent text.skipToNavigation

Manufacturer Part #

RMPG06J-E3/54

RMP Series 1 A 600 V 200 nS MPG06 Fast Diode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RMPG06J-E3/54 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Forward Voltage: 1.3V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 5µA
Peak Current-Max: 40A
Package Style:  MPG-06
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
5500
Multiple Of:
5500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,210.00
USD
Quantity
Unit Price
5,500+
$0.22
Product Variant Information section