Manufacturer Part #
1N4148WS-E3-18
1N4148WS Series Single 100 V 150 mA Surface Mount Switching Diode - SOD-323
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Package Style:SOD-323 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay 1N4148WS-E3-18 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay 1N4148WS-E3-18 - Technical Attributes
Attributes Table
| Type: | Standard |
| Configuration: | Single |
| Reverse Current-Max: | 100µA |
| Forward Voltage: | 1.2V |
| Reverse Voltage-Max [Vrrm]: | 100V |
| Reverse Recovery Time-Max: | 4ns |
| Power Dissipation: | 200mW |
| Diode Capacitance-Max: | 4pF |
| Average Forward Current-Max: | 150mA |
| Peak Current-Max: | 350mA |
| Operating Temp Range: | -55°C to +150°C |
| Package Style: | SOD-323 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10,000
$0.0186
20,000
$0.0183
30,000
$0.0182
40,000
$0.0181
50,000+
$0.0177
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount