text.skipToContent text.skipToNavigation

Référence fabricant

1N4741ATR

1N4741A Series 11 V ±5% 1 W Axial Through Hole Zener Diode - DO-41

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
onsemi 1N4741ATR - Caractéristiques techniques
Attributes Table
Power Dissipation: 1W
Reverse Current-Max: 5µA
Working Voltage-Nom: 11V
Style d'emballage :  DO-41 (DO-204AL)
Méthode de montage : Through Hole
Fonctionnalités et applications
Fairchild Semiconductor is a global leader delivering energy-efficient power analog and power discrete solutions.

The 1N4728A-1N4758A series of Zener diodes is offered in the DO-41 glass package has a operating and storage temperature range of -65 º C to +200 º C and a power dissipation of 1 W.

The 1N4741ATR has a minimum voltage of 10.45 V and a maximum voltage of 11.55 V. The 1N4741ATR also has a leakage current of 8.4 V and a test current of 23 mA.
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
38 Semaines
Commande minimale :
24000
Multiples de :
3000
Total 
650,40 $
USD
Quantité
Prix unitaire
3 000
$0.0281
9 000
$0.0274
15 000
$0.0271
30 000
$0.0267
60 000+
$0.026
Product Variant Information section