text.skipToContent text.skipToNavigation

Manufacturer Part #

BZT52B5V1JS-TP

5.1V, 2%, 60Ohm 200mW, 2-Pin SOD-323.

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
Micro Commercial Components BZT52B5V1JS-TP - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 200mW
Forward Voltage: 900mV
Reverse Current-Max: 2µA
Voltage Tolerance: 1.96%
Impedance: 60Ω
Operating Temp Range: -55°C to +150°C
Configuration: Single
Working Voltage-Nom: 5.1V
No of Terminals: 2
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$37.50
USD
Quantity
Unit Price
3,000
$0.0125
9,000
$0.0122
30,000
$0.0119
60,000
$0.0117
120,000+
$0.0114
Product Variant Information section