text.skipToContent text.skipToNavigation

Manufacturer Part #

BZT52C5V1-E3-08

BZT52 Series 500 mW 5.1 V 2 Terminal SMT Voltage Regulator Diode - SOD-123

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BZT52C5V1-E3-08 - Technical Attributes
Attributes Table
Voltage Tolerance: 6%
Impedance: 60Ω
Operating Temp Range: -55°C to +150°C
Configuration: Single
Working Voltage-Nom: 4.8V to 5.4V
No of Terminals: 2
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
15000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$312.00
USD
Quantity
Unit Price
3,000
$0.0215
9,000
$0.021
15,000
$0.0208
45,000
$0.0203
75,000+
$0.0198
Product Variant Information section