Manufacturer Part #
BZV55B3V3 L0G
BZV55Bx Series 500 mW 3.3 V Surface Mount Zener Diode - DO-213AC
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Taiwan Semiconductor | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Package Style:MINI MELF (SOD-80C) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2416 | ||||||||||
Product Specification Section
Taiwan Semiconductor BZV55B3V3 L0G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Taiwan Semiconductor BZV55B3V3 L0G - Technical Attributes
Attributes Table
| Product Status: | Active |
| Power Dissipation: | 500mW |
| Forward Voltage: | 1V |
| Reverse Current-Max: | 2µA |
| Voltage Tolerance: | 2% |
| Impedance: | 85Ω |
| Operating Temp Range: | -65°C to +175°C |
| Configuration: | Single |
| No of Terminals: | 2 |
| Package Style: | MINI MELF (SOD-80C) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
10,000
$0.0267
20,000
$0.0263
30,000
$0.026
40,000
$0.0259
50,000+
$0.0253
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
MINI MELF (SOD-80C)
Mounting Method:
Surface Mount