text.skipToContent text.skipToNavigation

Manufacturer Part #

MM3Z5V1-AH

5.1V, 5%, 200mW 2-Pin,AUTO, SOD-323F.

ECAD Model:
Mfr. Name: SURGE
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
SURGE MM3Z5V1-AH - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 0.3W
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 2µA
Voltage Tolerance: 5%
Impedance: 130Ω
Operating Temp Range: -40°C to +150°C
Configuration: Single
Working Voltage-Nom: 5.1V
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$52.80
USD
Quantity
Unit Price
3,000
$0.0176
9,000
$0.0171
15,000
$0.017
45,000
$0.0165
75,000+
$0.0162
Product Variant Information section