Manufacturer Part #
B72205S301K101
B722 Series 385 V 300 Vrms 775 V Clamp 400 A 45 pF StandarD Leaded Varistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TDK EPCOS | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TDK EPCOS B72205S301K101 - Technical Attributes
Attributes Table
| Capacitance: | 45pF |
| Clamping Voltage-Max: | 775V |
| Peak Output Current: | 400A |
| Rated Voltage: | 385|V |
| RMS Voltage-Max: | 300V |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1,000
$0.117
3,000
$0.115
5,000
$0.114
15,000
$0.112
25,000+
$0.11
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole