Référence fabricant
B72220S3321K101
B722 Series 420 V 320 Vrms 840 V Clamp 12 kA 540 pF SuperioR-MP Leaded Varistor
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | TDK EPCOS | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :250 par Bag Style d'emballage :RADIAL Méthode de montage :Through Hole |
||||||||||
| Code de date: | |||||||||||
TDK EPCOS B72220S3321K101 - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Replacement of EPCOS Brand on TDK Electronics ProductsDescription:About 17 years after the merger of TDK and EPCOS, we have decided to discontinue the use of the EPCOS brand for passive components and sensors and to change the marking of products that still use the EPCOS brand. These changes apply to all EPCOS marked products except those that are to be phased out.The implementation of all changes will start in April 2026. During a transition period, products can be delivered with the current EPCOS marking or the new TDK marking. Goods in stock will continue to be delivered with the unchanged EPCOS marking.
Statut du produit:
TDK EPCOS B72220S3321K101 - Caractéristiques techniques
| Capacitance: | 540pF |
| Clamping Voltage-Max: | 840V |
| Peak Output Current: | 12000A |
| Rated Voltage: | 420|V |
| RMS Voltage-Max: | 320V |
| Style d'emballage : | RADIAL |
| Méthode de montage : | Through Hole |
Fonctionnalités et applications
The B72220S3321K101 is a radial metal oxide varistor.
Features:
- High-energy SuperioR series E3
- Very high surge current ratings of 12 kA
- High energy ratings up to 320 J
- PSpice models
- Round varistor element, leaded
- Coating: epoxy resin, flame-retardant to UL 94 V-0
- Terminals: tinned copper wire
Emballages disponibles
Qté d'emballage(s) :
250 par Bag
Style d'emballage :
RADIAL
Méthode de montage :
Through Hole