text.skipToContent text.skipToNavigation

Manufacturer Part #

ERZ-V07D201

V Series Ø7 mm 170 V 1.75 kA 200 pF Straight Radial Transient Surge Absorber

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ERZ-V07D201 - Technical Attributes
Attributes Table
Capacitance: 200pF
Clamping Voltage-Max: 340V
Peak Output Current: 1750A
Rated Voltage: 170|V
RMS Voltage-Max: 130V
Varistor Voltage Range: 185V to 225V
Energy: 17.5J
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Diameter: 8.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$173.80
USD
Quantity
Unit Price
1,000
$0.0869
3,000
$0.0846
5,000
$0.0836
20,000
$0.0808
30,000+
$0.079
Product Variant Information section