text.skipToContent text.skipToNavigation

Référence fabricant

VC080503A100DP

0805 3.3 V 2.3 VAC 12 V Clamp 1400 pF Surface Mount MultiLayer Chip Varistor

Modèle ECAD:
Nom du fabricant: KYOCERA AVX
Emballage standard:
Product Variant Information section
Code de date: 2526
Product Specification Section
KYOCERA AVX VC080503A100DP - Caractéristiques techniques
Attributes Table
Capacitance: 1400pF
Clamping Voltage-Max: 12V
Peak Output Current: 40A
Rated Voltage: 3.3V
RMS Voltage-Max: 2.3V
Varistor Voltage Range: 4V to 6V
Current Rating: 1mA
Energy: 0.1J
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Case Size: 0805 (2012 Metric)
Méthode de montage : Surface Mount
Fonctionnalités et applications
The VC080503A100DP is a part of VC0805 series AVX Multilayer Ceramic Transient Voltage Suppressors having varistor chip with operating voltage 3.3 VDC and 12 V clamping voltage. These TransGuard® suppressors are designed to operate over the full temperature range from -55°C to +125°C. This operating temperature range is for both surface mount and axial leaded products.

The AVX TransGuard® Transient Voltage Suppressors (TVS) with unique high-energy multilayer construction represents state-of-the-art overvoltage circuit protection. Monolithic multilayer construction provides protection from voltage transients caused by ESD, lightning, NEMP, inductive switching, etc. True surface mount product is provided in EIA industry standard packages. Thru-hole components are supplied as conformally coated axial devices.

Learn more about the VC0805 series of Varistors

Pricing Section
Stock global :
5 000
États-Unis:
5 000
Sur commande :Order inventroy details
4 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
17 Semaines
Commande minimale :
1000
Multiples de :
1000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
111,00 $
USD
Quantité
Prix unitaire
1 000
$0.111
3 000
$0.109
5 000
$0.108
20 000
$0.106
30 000+
$0.104
Product Variant Information section