text.skipToContent text.skipToNavigation

Référence fabricant

2N2102 PBFREE

Silicon NPN epitaxial planar transistor

Modèle ECAD:
Nom du fabricant: Central Semiconductor
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Central Semiconductor 2N2102 PBFREE - Caractéristiques techniques
Attributes Table
Product Status: Active
Polarity: NPN
CE Voltage-Max: 65V
Collector Current Max: 1A
Power Dissipation-Tot: 1W
Collector - Base Voltage: 120V
Collector - Emitter Saturation Voltage: 500mV
Emitter - Base Voltage: 7V
DC Current Gain-Min: 40
Collector - Current Cutoff: 2nA
Configuration: Single
Frequency - Transition: 60MHz
Operating Temp Range: -65°C to +200°C
Moisture Sensitivity Level: 1
Style d'emballage :  TO-39
Méthode de montage : Through Hole
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
1500
Multiples de :
500
Total 
1 770,00 $
USD
Quantité
Prix unitaire
500
$1.20
1 000
$1.19
1 500+
$1.18
Product Variant Information section