text.skipToContent text.skipToNavigation

Référence fabricant

2N5089 PBFREE

Through-Hole Transistor-Small Signal (=1A) NPN Low Noise

Modèle ECAD:
Nom du fabricant: Central Semiconductor
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Central Semiconductor 2N5089 PBFREE - Caractéristiques techniques
Attributes Table
Product Status: Active
Polarity: NPN
CE Voltage-Max: 25V
Collector Current Max: 50mA
Power Dissipation-Tot: 625mW
Collector - Base Voltage: 30V
Collector - Emitter Saturation Voltage: 500mV
Emitter - Base Voltage: 4.5V
DC Current Gain-Min: 400
Collector - Current Cutoff: 50nA
Frequency - Transition: 50MHz
Operating Temp Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Style d'emballage :  TO-92
Méthode de montage : Through Hole
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
12 950
Délai d'usine :
8 Semaines
Commande minimale :
5000
Multiples de :
2500
Total 
925,00 $
USD
Quantité
Prix unitaire
2 500
$0.187
5 000
$0.185
7 500
$0.183
10 000+
$0.182
Product Variant Information section