Manufacturer Part #
JANTX2N2060
JANTX Series 60 V 0.5 A Through Hole NPN Unitized Dual SiliconTransistor - TO-78
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Package Style:TO-78 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Microchip JANTX2N2060 - Product Specification
Shipping Information:
ECCN:
PCN Information:
PCN Status:Final NotificationDescription of Change:Qualification of MP3B as a new assembly site for selected Microsemi HRDS Metal Can products.Reason for Change:To improve on-time delivery performance by qualifying MP3B as new assembly site.Change Implementation Status:In ProgressEstimated First Ship Date:June 3, 2024 (date code: 2423)
Revision History:January 23, 2024: Issued initial notification.January 31, 2024: Re-issued initial notification to update product description from glass products to metal can products. Description of Change:Qualification of MP3B as a new assembly site for selected Microsemi HRDS Metal Can products.Reason for Change:To improve on-time delivery performance by qualifying MP3B as new assembly site.
Revision History:January 23, 2024: Issued initial notification.January 31, 2024: Re-issued initial notification to update product description from glass products to metal can products. Description of Change:Qualification of MP3B as a new assembly site for selected Microsemi HRDS Metal Can products.Reason for Change:To improve on-time delivery performance by qualifying MP3B as new assembly site.
Part Status:
Microchip JANTX2N2060 - Technical Attributes
| Polarity: | NPN |
| Type: | General Purpose |
| CE Voltage-Max: | 60V |
| Collector Current Max: | 0.5A |
| Power Dissipation-Tot: | 0.6W |
| Collector - Base Voltage: | 100V |
| Collector - Emitter Saturation Voltage: | 0.3V |
| Emitter - Base Voltage: | 7V |
| DC Current Gain-Min: | 50 |
| Collector - Current Cutoff: | 10µA |
| Configuration: | Dual |
| Operating Temp Range: | -65°C to +200°C |
| Input Capacitance: | 85pF |
| Package Style: | TO-78 |
| Mounting Method: | Through Hole |
Available Packaging
Package Qty:
1 per Bulk
Package Style:
TO-78
Mounting Method:
Through Hole