text.skipToContent text.skipToNavigation

Référence fabricant

MJL21195G

MJL Series 250 V 16 A Flange Mount PNP Silicon Power Transistor - TO-264

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
onsemi MJL21195G - Caractéristiques techniques
Attributes Table
Polarity: PNP
Type: Power Transistor
CE Voltage-Max: 250V
Collector Current Max: 16A
DC Current Gain-Min: 25
Style d'emballage :  TO-264
Méthode de montage : Flange Mount
Fonctionnalités et applications

The MJL21195 and MJL21196 Bipolar Complementary Audio Power Transistors utilize Perforated Emitter technology and are specifically designed for high power audio output, disk head positioners and linear applications.

Features: 

  • Total Harmonic Distortion Characterized
  • High DC Current Gain - hFE = 25 Min @ IC = 8 Adc
  • Excellent Gain Linearity
  • High SOA: 2.25 A, 80 V, 1 Second

Learn more about the MJL21 family of Bipolar Transistors

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
275
Multiples de :
25
Total 
728,75 $
USD
Quantité
Prix unitaire
25
$2.71
75
$2.67
125
$2.65
375
$2.61
625+
$2.58
Product Variant Information section