text.skipToContent text.skipToNavigation

Manufacturer Part #

SPZT651T1G

Bipolar Transistors - BJT SS 60V XSTR NPN SPL Automotive 4-Pin SOT-223

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2528
Product Specification Section
onsemi SPZT651T1G - Technical Attributes
Attributes Table
Polarity: NPN
Type: Epitaxial
CE Voltage-Max: 60V
Collector Current Max: 2A
Power Dissipation-Tot: 0.8W
DC Current Gain-Min: 40
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$640.00
USD
Quantity
Unit Price
1,000
$0.325
2,000
$0.32
3,000
$0.315
5,000+
$0.31