text.skipToContent text.skipToNavigation

Manufacturer Part #

UMC5NTR

UMC5N Series 50 V 100 mA Surface Mount Dual NPN/PNP Digital Transistor - SC-88A

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM UMC5NTR - Technical Attributes
Attributes Table
Polarity: NPN/PNP
R1, R2: 47kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$142.80
USD
Quantity
Unit Price
3,000
$0.0476
6,000
$0.0469
12,000
$0.0461
15,000
$0.0458
45,000+
$0.0444
Product Variant Information section