Manufacturer Part #
IXYL60N450
IXYL60 Series 4500 V 90 A 417 W Standard Through Hole IGDT-ISOPLUSi5-Pak
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse - IXYS | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Littelfuse - IXYS IXYL60N450 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description:This letter serves as a notification to inform you that we are improving our packing methodology to eliminate the risk of product contamination by implementing a vacuum-sealed shielded bag. This improvement applies to power discrete parts that are currently packed in Tube only.Form, fit, function changes : No changeEffective date : Jan 2, 2026
SUBJECT: Assembled Device Marking Format Changes and Outer Box/Bag Label Format Changes - Change to the assembled device marking format The change affects the date code and tracking number identification. This change does not affect the form, fit or function of the product. See attached for more details - Change to the box label format: The paper sticker label found on the outer box or bag will see a format change that incorporates the Littelfuse logo along with the IXYS logo. The printed information remains the same (PN, Qty, Lot #, date code, country of origin). The change allows for a improved readability. This change does not affect the form, fit or function of the product. REMARKS: This changes from the original IXYS Corporation marking/labeling format to the new IXYS LLC-USA format is being done to conform to the SAP product management system requirements of our parent company Littelfuse Corporation.
Part Status:
Littelfuse - IXYS IXYL60N450 - Technical Attributes
| CE Voltage-Max: | 4500V |
| Collector Current @ 25C: | 90A |
| Power Dissipation-Tot: | 417W |
| Gate - Emitter Voltage: | 20V |
| Pulsed Collector Current: | 680A |
| Collector - Emitter Saturation Voltage: | 2.64V |
| Turn-on Delay Time: | 55ns |
| Turn-off Delay Time: | 450ns |
| Qg Gate Charge: | 366nC |
| Leakage Current: | 300nA |
| Input Capacitance: | 7530pF |
| Thermal Resistance: | 0.3°C/W |
| Operating Temp Range: | -55°C to +150°C |
| No of Terminals: | 3 |
| Mounting Method: | Through Hole |
Available Packaging
Package Qty:
25 per Tube
Mounting Method:
Through Hole