text.skipToContent text.skipToNavigation

Référence fabricant

DMN2451UFDQ-7

20V, 1.1A, 600MOHM, N-Channel, DFN 1.2x1.2 3L, MOSFET

Modèle ECAD:
Nom du fabricant: Diodes Incorporated
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Diodes Incorporated DMN2451UFDQ-7 - Caractéristiques techniques
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 0.6Ω
Rated Power Dissipation: 0.5W
Qg Gate Charge: 0.7nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 1.1A
Turn-on Delay Time: 3.7ns
Turn-off Delay Time: 20.9ns
Rise Time: 2.4ns
Fall Time: 5.6ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1V
Technology: Si
Input Capacitance: 52pF
Méthode de montage : Surface Mount
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
405 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
24 Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
187,20 $
USD
Quantité
Prix unitaire
3 000
$0.0624
9 000
$0.0609
15 000
$0.0602
60 000
$0.0584
90 000+
$0.0572
Product Variant Information section