text.skipToContent text.skipToNavigation

Manufacturer Part #

FDMA86251

MOSFET N-CH 150V 2.4A

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
onsemi FDMA86251 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 175mΩ
Rated Power Dissipation: 2.4W
Qg Gate Charge: 4.1C
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 2.4A
Turn-on Delay Time: 5.9ns
Turn-off Delay Time: 10ns
Rise Time: 1.7ns
Fall Time: 2.3ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.8V
Technology: PowerTrench
Input Capacitance: 259pF
Series: PowerTrench®
Package Style:  WDFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,245.00
USD
Quantity
Unit Price
3,000
$0.415
6,000
$0.41
12,000
$0.405
15,000+
$0.40
Product Variant Information section