Manufacturer Part #
IPB013N06NF2SATMA1
IPB013N06NF2S Series 60 V 198 A 1.3 mOhm Single N-Channel MOSFET - TO-263-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:800 per Package Style:TO-263-3 (D2PAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2245 | ||||||||||
Product Specification Section
Infineon IPB013N06NF2SATMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon IPB013N06NF2SATMA1 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Drain-Source On Resistance-Max: | 1.3mΩ |
| Rated Power Dissipation: | 3.8W |
| Qg Gate Charge: | 203nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 40A |
| Turn-on Delay Time: | 26ns |
| Turn-off Delay Time: | 69ns |
| Rise Time: | 34ns |
| Fall Time: | 25ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 2.8V |
| Input Capacitance: | 13800pF |
| Series: | StrongIRFET 2 |
| Package Style: | TO-263-3 (D2PAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$3.53
10
$3.20
40
$3.00
125
$2.83
400+
$2.67
Product Variant Information section
Available Packaging
Package Qty:
800 per
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount