text.skipToContent text.skipToNavigation

Manufacturer Part #

IRF7341TRPBF

Dual N-Channel 55V 0.065 Ohm 36 nC HEXFET® Power Mosfet - SOIC-8

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies IRF7341TRPBF - Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 55V
Drain-Source On Resistance-Max: 50mΩ
Rated Power Dissipation: 2W
Qg Gate Charge: 24nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 4.7A
Turn-on Delay Time: 8.3ns
Turn-off Delay Time: 32ns
Rise Time: 3.2ns
Fall Time: 13ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1V
Technology: Generation V
Input Capacitance: 740pF
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The IRF7341TRPBF is a Fifth Generation HEXFET from International Rectifier that utilize advanced processing techniques to achieve extremely low on-resistance per silicon area. This benefit, combined with the fast switching speed and ruggedized device design that HEXFET Power MOSFETs are well known for, provides the designer with an extremely efficient and reliable device for use in a wide variety of applications.

The SO-8 has been modified through a customized leadframe for enhanced thermal characteristics and multiple-die capability making it ideal in a variety of power applications. With these improvements, multiple devices can be used in an application with dramatically reduced board space. The package is designed for vapor phase, infra red, or wave soldering techniques. Power dissipation of greater than 0.8W is possible in a typical PCB mount application.  For more information, please see the datasheet above.

The IRF7341TRPBF comes in a SO-08 package.  It comes Tape and Reel as indicated by the TR, and is lead free as indicated by PBF.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,200.00
USD
Quantity
Unit Price
4,000
$0.30
12,000
$0.295
20,000+
$0.29
Product Variant Information section