text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFH60N50P3

N-Channel 500 V 100 mOhm 60 A Power Mosfet - TO-247-3

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXFH60N50P3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 100mΩ
Rated Power Dissipation: 1040|W
Qg Gate Charge: 96nC
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
300
Multiple Of:
30
Total
$1,920.00
USD
Quantity
Unit Price
30
$6.47
90
$6.42
150
$6.40
600
$6.34
900+
$6.30
Product Variant Information section